691382010003 | Würth Elektronik eiSos
Pin header, 3 pole, pitch 2.5 mm, angled, green, 691382010003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available: 30 pcs.
Available in 5 Days: 21,351 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9520 €
50 pcs.
0.8211 €
100 pcs.
0.7140 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | tin/nickel plated | |
| Rated voltage | 160 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |