691381030012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 2.5 mm, straight, green, 691381030012

Order No.: 57F2290
EAN: 4099879936653
MPN:
691381030012
Series: WR-TBL 381
691381030012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2217 € *
Available: 19 pcs.
Available in 5 Days: 831 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
10.1983 €
50 pcs.
9.5795 €
100 pcs.
8.7584 €
375 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes