691381030003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 2.5 mm, straight, green, 691381030003

Order No.: 57F2284
EAN: 4099879936516
MPN:
691381030003
Series: WR-TBL 381
691381030003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Available: 16 pcs.
Available in 5 Days: 2,183 pcs. - if ordered today
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2368 €
50 pcs.
2.8084 €
100 pcs.
2.4395 €
300 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes