691381000006 | Würth Elektronik eiSos
Socket header, 6 pole, pitch 2.5 mm, straight, green, 691381000006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6997 € *
Available: 62 pcs.
Available in 5 Days: 10,888 pcs. - if ordered today
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
5.9262 €
50 pcs.
5.1527 €
100 pcs.
4.4863 €
335 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | tin/nickel plated | |
| Connection plating | galvanized | |
| Rated voltage | 160 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |