691381000005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 2.5 mm, straight, green, 691381000005

Order No.: 57F2278
EAN: 4099879936394
MPN:
691381000005
Series: WR-TBL 381
691381000005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Available: 22 pcs.
Available in 5 Days: 23,254 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9385 €
50 pcs.
4.2959 €
100 pcs.
3.7366 €
430 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 5 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Connection plating galvanized
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 350 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes