691381000003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 2.5 mm, straight, green, 691381000003

Order No.: 57F2276
EAN: 4099879936356
MPN:
691381000003
Series: WR-TBL 381
691381000003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available: 32 pcs.
Available in 5 Days: 39,856 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9631 €
50 pcs.
2.5823 €
100 pcs.
2.2491 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Connection plating galvanized
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes