691374500012B | Würth Elektronik eiSos
Socket header, 12 pole, pitch 5.08 mm, straight, green, 691374500012B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6255 € *
Available: 10 pcs.
Available in 5 Days: 182 pcs. - if ordered today
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
10 pcs.
12.2094 €
100 pcs.
10.5434 €
250 pcs.
9.4367 €
500 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | galvanized | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |