691374500011B | Würth Elektronik eiSos

Socket header, 11 pole, pitch 5.08 mm, straight, green, 691374500011B

Order No.: 57F2273
EAN: 4099879936295
MPN:
691374500011B
Series: WR-TBL 374B
691374500011B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3284 € *
Available: 15 pcs.
Available in 5 Days: 938 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.0432 €
100 pcs.
9.5438 €
250 pcs.
8.5323 €
500 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface galvanized
Connection plating galvanized
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes