691374500006B | Würth Elektronik eiSos

Socket header, 6 pole, pitch 5.08 mm, straight, green, 691374500006B

Order No.: 57F2268
EAN: 4099879936110
MPN:
691374500006B
Series: WR-TBL 374B
691374500006B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4613 € *
Available: 25 pcs.
Available in 5 Days: 1,806 pcs. - if ordered today
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.6878 €
50 pcs.
5.7715 €
100 pcs.
5.1646 €
250 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface galvanized
Connection plating galvanized
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes