691374500004B | Würth Elektronik eiSos

Socket header, 4 pole, pitch 5.08 mm, straight, green, 691374500004B

Order No.: 57F2266
EAN: 4099879936042
MPN:
691374500004B
Series: WR-TBL 374B
691374500004B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8429 € *
Available: 35 pcs.
Available in 5 Days: 2,301 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.2360 €
50 pcs.
4.5220 €
100 pcs.
4.0460 €
500 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface galvanized
Connection plating galvanized
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin TW
Original Packaging Carton with 70 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes