691370710003B | Würth Elektronik eiSos

Pin header, 3 pole, pitch 5 mm, angled, gray, 691370710003B

Order No.: 57F2240
EAN: 4099879935649
MPN:
691370710003B
Series: WR-TBL 370B
691370710003B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available: 40 pcs.
Available in 5 Days: 396 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
400 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 80 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes