691369700012B | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5 mm, straight, gray, 691369700012B

Order No.: 57F2238
EAN: 4099879935618
MPN:
691369700012B
Series: WR-TBL 369B
691369700012B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6128 € *
Available: 15 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
14.6727 €
50 pcs.
14.1134 €
100 pcs.
13.3637 €
300 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Connection plating galvanized
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes