691368300010B | Würth Elektronik eiSos
Socket header, 10 pole, pitch 3.81 mm, straight, green, 691368300010B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available: 35 pcs.
Available in 5 Days: 1,629 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.5565 €
50 pcs.
6.5331 €
100 pcs.
5.8429 €
250 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.81 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |