691368300008B | Würth Elektronik eiSos

Socket header, 8 pole, pitch 3.81 mm, straight, green, 691368300008B

Order No.: 57F2227
EAN: 4099879935458
MPN:
691368300008B
Series: WR-TBL 368B
691368300008B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Available: 29 pcs.
Available in 5 Days: 6,350 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.1047 €
50 pcs.
5.2717 €
100 pcs.
4.7124 €
500 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes