691365110012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 3.5 mm, straight, green, 691365110012

Order No.: 57F2180
EAN: 4099879934512
MPN:
691365110012
Series: WR-TBL 3651
691365110012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2915 € *
Available: 45 pcs.
Available in 5 Days: 107 pcs. - if ordered today
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
13.8873 €
50 pcs.
13.0543 €
100 pcs.
11.9357 €
450 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 90 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes