691364300006 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 3.81 mm, straight, green, 691364300006

Order No.: 57F2169
EAN: 4099879934376
MPN:
691364300006
Series: WR-TBL 3643
691364300006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Available: 43 pcs.
Available in 5 Days: 3,780 pcs. - if ordered today
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.5093 €
50 pcs.
6.1166 €
100 pcs.
5.5930 €
405 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 135 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes