691364100003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 3.5 mm, straight, green, 691364100003

Order No.: 57F2158
EAN: 4099879934222
MPN:
691364100003
Series: WR-TBL 3641
691364100003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available: 40 pcs.
Available in 5 Days: 15,507 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.4629 €
50 pcs.
3.2487 €
100 pcs.
2.9750 €
320 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin/nickel plated
Connection plating galvanized
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 320 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes