691364100002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 3.5 mm, straight, green, 691364100002

Order No.: 57F2157
EAN: 4099879934208
MPN:
691364100002
Series: WR-TBL 3641
691364100002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Available: 26 pcs.
Available in 5 Days: 16,754 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4276 €
50 pcs.
2.2729 €
100 pcs.
2.0825 €
460 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin/nickel plated
Connection plating galvanized
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 460 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes