691361300011 | Würth Elektronik eiSos

Socket header, 11 pole, pitch 3.81 mm, angled, green, 691361300011

Order No.: 57F2127
EAN: 4099879933690
MPN:
691361300011
Series: WR-TBL 361
691361300011 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9607 € *
Available: 30 pcs.
Available in 5 Days: 3,878 pcs. - if ordered today
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.2943 €
50 pcs.
7.9016 €
100 pcs.
7.3661 €
450 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 11 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Original Packaging Bulk with 90 pieces
Customs tariff number 85369010
Country of origin CN
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead