691359740012 | Würth Elektronik eiSos

Insulation displacement connector, 12 pole, pitch 5.08 mm, straight, green, 691359740012

Order No.: 57F2109
EAN: 4099879933331
MPN:
691359740012
Series: WR-TBL 3597
691359740012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1967 € *
Available: 10 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
13.0543 €
50 pcs.
12.3760 €
100 pcs.
11.4597 €
200 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes