691359340012 | Würth Elektronik eiSos
Insulation displacement connector, 12 pole, pitch 3.81 mm, straight, green, 691359340012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7219 € *
Available: 45 pcs.
Available in 5 Days: 576 pcs. - if ordered today
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
9.8651 €
50 pcs.
9.3415 €
100 pcs.
8.6632 €
450 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |