691358710006 | Würth Elektronik eiSos

Insulation displacement connector, 6 pole, pitch 5.08 mm, straight, green, 691358710006

Order No.: 57F2091
EAN: 4099879932969
MPN:
691358710006
Series: WR-TBL 3587
691358710006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Available: 30 pcs.
Available in 5 Days: 537 pcs. - if ordered today
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
5.4978 €
50 pcs.
4.8314 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes