691358310004 | Würth Elektronik eiSos

Insulation displacement connector, 4 pole, pitch 3.81 mm, straight, green, 691358310004

Order No.: 57F2082
EAN: 4099879932792
MPN:
691358310004
Series: WR-TBL 3583
691358310004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available: 50 pcs.
Available in 5 Days: 2,528 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
2.7846 €
50 pcs.
2.4514 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes