691358310003 | Würth Elektronik eiSos

Insulation displacement connector, 3 pole, pitch 3.81 mm, straight, green, 691358310003

Order No.: 57F2081
EAN: 4099879932778
MPN:
691358310003
Series: WR-TBL 3583
691358310003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available: 23 pcs.
Available in 5 Days: 1,263 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.1420 €
50 pcs.
1.8802 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 230 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes