691358310002 | Würth Elektronik eiSos

Insulation displacement connector, 2 pole, pitch 3.81 mm, straight, green, 691358310002

Order No.: 57F2080
EAN: 4099879932730
MPN:
691358310002
Series: WR-TBL
691358310002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available: 48 pcs.
Available in 5 Days: 2,103 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.3923 €
100 pcs.
1.2257 €
250 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 2 pole
Grid 3.81 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 300 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes