691356310012B | Würth Elektronik eiSos

Pin header, 12 pole, pitch 3.81 mm, straight, green, 691356310012B

Order No.: 57F2072
EAN: 4099879932631
MPN:
691356310012B
Series: WR-TBL 356B
691356310012B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Available: 35 pcs.
Available in 5 Days: 1,081 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.6640 €
50 pcs.
6.2594 €
100 pcs.
5.7239 €
350 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 70 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes