691356310004B | Würth Elektronik eiSos

Pin header, 4 pole, pitch 3.81 mm, straight, green, 691356310004B

Order No.: 57F2068
EAN: 4099879932549
MPN:
691356310004B
Series: WR-TBL 356B
691356310004B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Available: 50 pcs.
Available in 5 Days: 12,244 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6061 €
50 pcs.
2.4514 €
100 pcs.
2.2372 €
400 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes