691356300006B | Würth Elektronik eiSos

Pin header, 6 pole, pitch 3.81 mm, straight, green, 691356300006B

Order No.: 57F2064
EAN: 4099879932464
MPN:
691356300006B
Series: WR-TBL
691356300006B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available: 50 pcs.
Available in 5 Days: 1,575 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.5819 €
50 pcs.
3.3558 €
100 pcs.
3.0702 €
390 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 150 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes