691352710012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5 mm, angled, green, 691352710012

Order No.: 57F2041
EAN: 4099879932051
MPN:
691352710012
Series: WR-TBL 3527
691352710012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Available: 29 pcs.
Available in 5 Days: 597 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.8302 €
50 pcs.
7.5803 €
100 pcs.
7.2352 €
360 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 60 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No