691352710008 | Würth Elektronik eiSos

Socket header, 8 pole, pitch 5 mm, angled, green, 691352710008

Order No.: 57F2040
EAN: 4099879932037
MPN:
691352710008
Series: WR-TBL 3527
691352710008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9024 € *
Available: 40 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.1884 €
50 pcs.
4.4863 €
100 pcs.
4.0103 €
500 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 80 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No