691352410012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 7.62 mm, straight, green, 691352410012

Order No.: 57F2013
EAN: 4099879931481
MPN:
691352410012
Series: WR-TBL 3524
691352410012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Available: 15 pcs.
Available in 5 Days: 731 pcs. - if ordered today
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.5323 €
50 pcs.
8.2467 €
100 pcs.
7.8778 €
300 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 30 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes