691351700006 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 5 mm, straight, green, 691351700006

Order No.: 57F2002
EAN: 4099879931290
MPN:
691351700006
Series: WR-TBL 3517
691351700006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Available: 50 pcs.
Available in 5 Days: 3,820 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7842 €
50 pcs.
3.2606 €
100 pcs.
2.9155 €
500 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No