691351700002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 5 mm, straight, green, 691351700002

Order No.: 57F1998
EAN: 4099879931214
MPN:
691351700002
Series: WR-TBL 3517
691351700002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 36 pcs.
Available in 5 Days: 6,805 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3090 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
250 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 240 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No