691351500019 | Würth Elektronik eiSos

Socket header, 19 pole, pitch 5.08 mm, angled, green, 691351500019

Order No.: 57F1992
EAN: 4099879931108
MPN:
691351500019
Series: WR-TBL 351
691351500019 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6140 € *
Available: 15 pcs.
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6140 €
10 pcs.
11.8524 €
50 pcs.
11.4002 €
100 pcs.
10.7933 €
300 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 30 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No