691351500007 | Würth Elektronik eiSos

Socket header, 7 pole, pitch 5.08 mm, angled, green, 691351500007

Order No.: 57F1980
EAN: 4099879930873
MPN:
691351500007
Series: WR-TBL 351
691351500007 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Available: 39 pcs.
Available in 5 Days: 2,819 pcs. - if ordered today
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.5220 €
50 pcs.
4.3435 €
100 pcs.
4.1174 €
400 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 80 pieces
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No