691351400003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 7.62 mm, angled, green, 691351400003

Order No.: 57F1968
EAN: 4099879930620
MPN:
691351400003
Series: WR-TBL 3514
691351400003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available: 43 pcs.
Available in 5 Days: 19,415 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0349 €
50 pcs.
1.7612 €
130 pcs.
1.5708 €
260 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 130 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes