691349340003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 3.81 mm, straight, green, 691349340003

Order No.: 57F1960
EAN: 4099879930484
MPN:
691349340003
Series: WR-TBL 3493
691349340003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Available: 49 pcs.
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.4629 €
50 pcs.
3.0464 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Connection plating galvanized
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes