691348500004 | Würth Elektronik eiSos

Socket header, 4 pole, pitch 5.08 mm, angled, green, 691348500004

Order No.: 57F1953
EAN: 4099879930385
MPN:
691348500004
Series: WR-TBL 3485
691348500004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4141 € *
Available: 41 pcs.
Available in 5 Days: 9,795 pcs. - if ordered today
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.7596 €
50 pcs.
5.3669 €
100 pcs.
4.8552 €
450 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 150 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes