691348500003 | Würth Elektronik eiSos
Socket header, 3 pole, pitch 5.08 mm, angled, green, 691348500003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9980 € *
Available: 49 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.4982 €
50 pcs.
4.1888 €
100 pcs.
3.7842 €
400 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |