691348400012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 7.62 mm, angled, green, 691348400012

Order No.: 57F1950
EAN: 4099879930347
MPN:
691348400012
Series: WR-TBL 3484
691348400012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9678 € *
Available: 35 pcs.
Available in 5 Days: 864 pcs. - if ordered today
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
18.8496 €
50 pcs.
17.5644 €
100 pcs.
15.8627 €
350 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 35 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes