691348400005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 7.62 mm, angled, green, 691348400005

Order No.: 57F1946
EAN: 4099879930309
MPN:
691348400005
Series: WR-TBL 3484
691348400005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Available: 45 pcs.
Available in 5 Days: 771 pcs. - if ordered today
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
8.9726 €
50 pcs.
8.3657 €
100 pcs.
7.5565 €
450 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 90 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes