691347000005B | Würth Elektronik eiSos

Pin header, 5 pole, pitch 2.5 mm, straight, black, 691347000005B

Order No.: 57F1933
EAN: 4099879930002
MPN:
691347000005B
Series: WR-TBL 3470B
691347000005B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Available: 20 pcs.
Available in 5 Days: 5,526 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0587 €
100 pcs.
2.0349 €
250 pcs.
1.9992 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
contact surface tin/nickel plated
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes