691347000003B | Würth Elektronik eiSos

Pin header, 3 pole, pitch 2.5 mm, straight, black, 691347000003B

Order No.: 57F1931
EAN: 4099879929969
MPN:
691347000003B
Series: WR-TBL 3470B
691347000003B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available: 50 pcs.
Available in 5 Days: 3,493 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.2138 €
100 pcs.
1.1900 €
250 pcs.
1.1781 €
500 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
contact surface tin/nickel plated
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes