691346000005B | Würth Elektronik eiSos

Plug, 5 pole, pitch 2.5 mm, straight, black, 691346000005B

Order No.: 57F1928
EAN: 4099879929907
MPN:
691346000005B
Series: WR-TBL 3460B
691346000005B Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Available: 30 pcs.
Available in 5 Days: 2,398 pcs. - if ordered today
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.5343 €
100 pcs.
3.4867 €
250 pcs.
3.4272 €
500 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 5 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 39269097
MSL MSL 1
Country of origin TW
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes