691345710012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5 mm, straight, green, 691345710012

Order No.: 57F1924
EAN: 4099879929822
MPN:
691345710012
Series: WR-TBL 3457
691345710012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7937 € *
Available: 20 pcs.
Available in 5 Days: 330 pcs. - if ordered today
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.2106 €
50 pcs.
8.8536 €
100 pcs.
8.3895 €
400 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 40 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes