691345710004 | Würth Elektronik eiSos

Socket header, 4 pole, pitch 5 mm, straight, green, 691345710004

Order No.: 57F1920
EAN: 4099879929747
MPN:
691345710004
Series: WR-TBL 3457
691345710004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available: 30 pcs.
Available in 5 Days: 985 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5819 €
50 pcs.
3.4391 €
100 pcs.
3.2606 €
360 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 120 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes