691345710003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 5 mm, straight, green, 691345710003

Order No.: 57F1919
EAN: 4099879929723
MPN:
691345710003
Series: WR-TBL 3457
691345710003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Available: 35 pcs.
Available in 5 Days: 1,049 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6537 €
50 pcs.
2.5466 €
100 pcs.
2.4157 €
420 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 140 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes