691345510005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 5.08 mm, straight, green, 691345510005

Order No.: 57F1914
EAN: 4099879929624
MPN:
691345510005
Series: WR-TBL 3455
691345510005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Available: 30 pcs.
Available in 5 Days: 441 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
6.8663 €
50 pcs.
6.4022 €
100 pcs.
5.7834 €
360 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Original Packaging Carton with 60 pieces
Customs tariff number 85369010
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15