691345510004 | Würth Elektronik eiSos
Socket header, 4 pole, pitch 5.08 mm, straight, green, 691345510004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available: 28 pcs.
Available in 5 Days: 237 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.2471 €
50 pcs.
6.7592 €
100 pcs.
6.1047 €
360 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 120 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |