691345410012 | Würth Elektronik eiSos
Socket header, 12 pole, pitch 7.62 mm, straight, green, 691345410012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2887 € *
Available: 25 pcs.
Available in 5 Days: 891 pcs. - if ordered today
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
10 pcs.
20.0277 €
50 pcs.
18.6711 €
100 pcs.
16.8623 €
250 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |